N-Tron Unmanaged 6 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 6 795,36

(exc. VAT)

Kr. 8 494,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 795,36

*price indicative

RS Stock No.:
220-8485
Distrelec Article No.:
302-30-257
Mfr. Part No.:
SLX-6ES-4ST
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Product Type

Ethernet Switch

Number of Ports

6

Switch Type

Unmanaged

Number of RJ-45 Ports

4

Standards/Approvals

CE, FCC, RoHS, UL

Height

114.3mm

Depth

76.2mm

Width

25.4mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Red Lion SLX-6ES is 6 port industrial ethernet switch it has supports full/half duplex operation. The switch has two 100BaseFX multimode 4km fiber ports with ST connectors.

Compact space saving package

MDIX auto sensing cable

Surge protection on power inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy