N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 221-2077
- Distrelec Article No.:
- 302-13-296
- Mfr. Part No.:
- EB-5ES-PSE-1
- Brand:
- N-Tron
Subtotal (1 unit)*
Kr. 5 385,95
(exc. VAT)
Kr. 6 732,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 385,95 |
*price indicative
- RS Stock No.:
- 221-2077
- Distrelec Article No.:
- 302-13-296
- Mfr. Part No.:
- EB-5ES-PSE-1
- Brand:
- N-Tron
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
| Brand | N-Tron | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Width | 25.4mm | |
| Standards/Approvals | UL, RoHS, FCC, CE | |
| Depth | 82.8mm | |
| Height | 100.3mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Width 25.4mm | ||
Standards/Approvals UL, RoHS, FCC, CE | ||
Depth 82.8mm | ||
Height 100.3mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Red Lion EB-5ES combines the ultra-reliability of a 5 port sixnet industrial ethernet switch with four industrial PoE sourcing outputs. The four PoE ports automatically sense and support both PoE and non-PoE ethernet devices.
Unmanaged plug and play operation
Compact space saving package
Lexan DIN rail enclosure
Related links
- N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 5 Port Ethernet Switch
- N-Tron Unmanaged 5 Port Industrial Ethernet Switch
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 8 Port Ethernet Switch
- N-Tron Unmanaged 14 Port Ethernet Switch
- N-Tron Unmanaged 4 Port Ethernet Switch
- N-Tron Unmanaged 9 Port Ethernet Switch