WAGO Unmanaged 16 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 6 509,75

(exc. VAT)

Kr. 8 137,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 509,75

*price indicative

RS Stock No.:
240-8014
Mfr. Part No.:
852-1106
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Unmanaged

Number of RJ-45 Ports

16

Depth

120mm

Height

162mm

Standards/Approvals

DNV, UL, EAC, CE

Width

50mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The WAGO industrial switch is a 16-port 10/100/1000Base‐T ETHERNET switch. The switch has a rugged metal housing, redundant power supply and function monitoring with a relay. These functions and an operating range of −40 to +70°C make it ideal for a wide

Redundant DC power supply

DIP switches to set alarm functions

Non-blocking, store-and-forward switching

Auto negotiation at all 10/100/1000Base-T ports

Overvoltage protection

Prioritization of Profinet Ethernet data packets (Ether Type=0x8892) per IEEE802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy