Phoenix Contact Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 243-9625
- Distrelec Article No.:
- 303-16-816
- Mfr. Part No.:
- 1196227
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 6 084,89
(exc. VAT)
Kr. 7 606,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 084,89 |
*price indicative
- RS Stock No.:
- 243-9625
- Distrelec Article No.:
- 303-16-816
- Mfr. Part No.:
- 1196227
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Standards/Approvals | cULus, EAC | |
| Height | 226mm | |
| Depth | 46mm | |
| Width | 60mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Standards/Approvals cULus, EAC | ||
Height 226mm | ||
Depth 46mm | ||
Width 60mm | ||
Compatible USB Cable Version No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Phoenix Contact Industrial Ethernet Switch has 8 M12 ports which support 10, 100 Mbps transmission speed. It has profinet PTCP filter for reliable communication on profinet networks.
Local diagnostic indicators with LEDs
IP67 Degree of protection
Ambient operating temperature range is -40°C to 75°C
Related links
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1102079 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- HARTING Unmanaged 8 Port Ethernet Switch