Siemens Managed 26 Port Network Switch

Subtotal (1 unit)*

Kr. 78 905,00

(exc. VAT)

Kr. 98 631,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 78 905,00

*price indicative

RS Stock No.:
251-2165
Mfr. Part No.:
6GK55268GS003AR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

26

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Managed

Network Speed

10000Mbps

Number of SFP Ports

8

Number of RJ-45 Ports

24

Width

449mm

Height

44mm

Standards/Approvals

CE, CSA, UL, RoHS, IEC, EN

Depth

305mm

COO (Country of Origin):
DE
The Siemens network switched has signalling contact for connecting to an error signalling system. Also has redundant power supply.

Grounding screw for external ground connection

High network availability in ring topologies

Reliable data communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy