Siemens Managed 24 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 35 067,60

(exc. VAT)

Kr. 43 834,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 35 067,60

*price indicative

RS Stock No.:
254-2916
Distrelec Article No.:
302-61-597
Mfr. Part No.:
6GK5408-8GS00-2AM2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

24

Product Type

Ethernet Switch

Switch Type

Managed

Power Over Ethernet

No

Network Speed

1000Mbps

Number of SFP Ports

8

Number of RJ-45 Ports

8

Height

147mm

Width

140mm

Standards/Approvals

RoHS, IEC, EN, CSA, CE, UL

Depth

125mm

COO (Country of Origin):
DE
The Siemens SCALANCE XM408-4C managed layer 2 industrial ethernet network switch with 8x RJ45 and 8x SFP.

Transfer rate of 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s

20 ports for network components

Multimode and singlemode ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy