MOXA Unmanaged 10 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 7 448,81

(exc. VAT)

Kr. 9 311,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 448,81

*price indicative

RS Stock No.:
255-1801
Distrelec Article No.:
301-72-395
Mfr. Part No.:
EDS-2010-ML-2GTXSFP-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

10

Switch Type

Unmanaged

Number of SFP Ports

2

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Standards/Approvals

IEC 61000-4-3, UL 61010-2-201, NK, NEMA TS2, LR, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, IEEE 802.1p, IECEX, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, EN 62368-1(LVD), EN 55032/35, EN 50121-4, DNV, Class I Division 2, CISPR 32, ATEX, ABS

Depth

95mm

Height

36mm

Width

135mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Moxa Europe industrial Ethernet switches have eight 10/100M copper ports and two 10/100/1000baseT(X) or 100/1000baseSFP combo ports, which are ideal for applications that require high-bandwidth data convergence. Moreover, to provide greater versatility for use with applications from different industries, the EDS-2010-ML series also allows users to enable or disable the quality of service (QoS) function, broadcast storm protection, and the port break alarm function with DIP switches on the outer panel.

2 Gigabit uplinks with flexible interface design for high-bandwidth data aggregation

QoS supported to process critical data in heavy traffic

Relay output warning for power failure and port break alarm

IP30-rated metal housing

Redundant dual 12/24/48 VDC power inputs

-40 to 75°C operating temperature range (-T models)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy