MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 6 377,80

(exc. VAT)

Kr. 7 972,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 377,80

*price indicative

RS Stock No.:
255-1818
Mfr. Part No.:
EDS-208A-MM-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged Ethernet Switch

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

6

Width

50mm

Depth

70mm

Height

114mm

Standards/Approvals

GB, FCC, EN 55032/24, EN 50121-4, DNV-GL, Class I Division 2, CE, ATEX, ABS, UL, Telcordia (Bellcore), NK, NEMA TS2, LR, IEEE 802.3u/x, IEEE 802.3, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, UL 508

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-208A-MM-SC-T


This Ethernet switch is a compact, unmanaged device designed to extend and consolidate Ethernet networks in industrial environments. It provides eight ports combining copper and fibre connectivity for mixed-media installations, and is intended for rack or DIN-rail style mounting in demanding settings where electromagnetic and mechanical standards apply.

Features and Benefits:


• Eight-port configuration delivers mixed-media connectivity and redundancy
• Six RJ45 copper ports enable standard Ethernet links and PoE-agnostic integration
• Two multimode SC fibre ports support long-distance optical segmenting
• Conforms to IEEE 802.3u/x for 100/1000Base compatibility with legacy equipment
• Hardened immunity to conducted and radiated disturbances ensures stable links
• Rack-mountable form factor simplifies installation within control cabinets

Applications


• Suitable for signalling and communications in rail installations
• Ideal for traffic management cabinets requiring rugged networking
• Used for industrial automation cell networking with mixed copper/fibre runs
• Can be used for marine and offshore control room data distribution
• Used with hazardous-area systems needing Class I Division 2-compatible components

What mounting options are available for installation flexibility?


The unit is designed for rack installation and compatible with DIN-rail arrangements to fit standard industrial enclosures.

How does the device handle electromagnetic interference in harsh sites?


It meets multiple IEC 61000-4 immunity tests, providing protection against electrostatic discharge, radiated RF, EFT and surge events to maintain link integrity.

Which certifications support its use in transportation environments?


The switch holds approvals relevant to rail and road systems, including EN 50121-4 and NEMA TS2 classifications, enabling deployment in control and signalling networks.

What standards ensure interoperability with existing network equipment?


It adheres to the IEEE 802.3 family of standards and recognised industry safety and performance approvals for predictable behaviour with other Ethernet devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy