MOXA Managed Ethernet Switch 8 Port Managed Switch

Subtotal (1 unit)*

Kr. 20 832,93

(exc. VAT)

Kr. 26 041,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20 832,93

*price indicative

RS Stock No.:
255-1900
Mfr. Part No.:
EDS-408A-3S-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Managed Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Managed Ethernet Switch

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Height

135mm

Depth

53.6mm

Standards/Approvals

IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3x for flow control, IEEE 802.1Q for VLAN tagging, IEEE 802.1p for Class of Service, IEEE 802.1D-2004 for Spanning Tree Protocol

Width

105mm

COO (Country of Origin):
TW
The Moxa Europe The EDS-408A series is designed especially for industrial applications. The switches support a variety of useful management functions, such as

Turbo Ring, Turbo Chain, ring coupling, IGMP snooping, IEEE 802.1Q VLAN, port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and warning by email or relay. The ready-to-use Turbo Ring can be set up easily using the web-based management interface, or with the DIP switches located on the top panel of the EDS-408A switches.

Turbo ring and turbo chain (recovery time < 20 ms @ 250 switches), and RSTP/STP for network redundancy

IGMP snooping, QoS, IEEE 802.1Q VLAN, and port-based VLAN supported

Easy network management by web browser, CLI, telnet/serial console, windows utility, and ABC-01

PROFINET or Ethernet/IP enabled by default (PN or EIP models)

Supports MXstudio for easy, visualized industrial network management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy