MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 255-1916
- Distrelec Article No.:
- 125-74-206
- Mfr. Part No.:
- EDS-G205A-4PoE-1GSFP-T
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 10 033,45
(exc. VAT)
Kr. 12 541,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 January 2027
- Plus 3 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 033,45 |
*price indicative
- RS Stock No.:
- 255-1916
- Distrelec Article No.:
- 125-74-206
- Mfr. Part No.:
- EDS-G205A-4PoE-1GSFP-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Number of SFP Ports | 1 | |
| Standards/Approvals | IEEE 802.3af/at, PoE+ standards | |
| Width | 29mm | |
| Height | 135mm | |
| Depth | 105mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Number of SFP Ports 1 | ||
Standards/Approvals IEEE 802.3af/at, PoE+ standards | ||
Width 29mm | ||
Height 135mm | ||
Depth 105mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe switch is smart, 5-port, unmanaged full gigabit Ethernet switches supporting power-over-Ethernet on ports 2 to 5. The switches are classified as power source equipment (PSE), and when used in this way, the EDS-G205A-4PoE switches enable centralization of the power supply, providing up to 36 watts of power per port and reducing the effort needed for installing power.
Full gigabit Ethernet ports
IEEE 802.3af/at, PoE+ standards
Up to 36 W output per PoE port
12/24/48 VDC redundant power inputs
Supports 9.6 KB jumbo frames
Intelligent power consumption detection and classification
Smart PoE overcurrent and short-circuit protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch