MOXA Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 8 817,49

(exc. VAT)

Kr. 11 021,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 817,49

*price indicative

RS Stock No.:
255-1929
Distrelec Article No.:
125-74-193
Mfr. Part No.:
EDS-P206A-4PoE-S-SC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

6

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Store and Forward Switch

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

3

Standards/Approvals

IEEE 802.3, IEEE 802.3af/at, IEEE 802.3u, IEEE 802.3x

Depth

70mm

Height

114mm

Width

50.3mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Moxa Europe switch is smart, 6-port, unmanaged Ethernet switches supporting PoE (power-over-Ethernet) on ports 1 to 4. The switches are classified as power source equipment (PSE), and when used in this way, the EDS-P206A-4PoE switches enable centralization of the power supply and provide up to 30 watts of power per port.

IEEE 802.3af/at compliant PoE and Ethernet combo ports

Up to 30 W output per PoE port

12/24/48 VDC redundant power inputs

Intelligent power consumption detection and classification

Redundant dual VDC power inputs

-40 to 75°C operating temperature range (-T models)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy