TP-Link JetStream Managed 52 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 10 662,54

(exc. VAT)

Kr. 13 328,18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 662,54

*price indicative

RS Stock No.:
267-6067
Mfr. Part No.:
TL-SG3452P
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Number of Ports

52

Product Type

Network Switch

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

1000Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

48

Model Number

JetStream

Height

44mm

Standards/Approvals

RoHS, IEEE, FCC, CE

Width

440mm

Depth

330mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The TP Link managed switch has cloud access and omada app for ultra convenience and easy management. This device can helps route internal traffic for more efficient use of network resources.

High efficiency

IP MAC port binding

Robust security strategies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy