WAGO Unmanaged 8 Port Industrial Ethernet Switch

Subtotal (1 unit)*

Kr. 4 238,52

(exc. VAT)

Kr. 5 298,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 238,52

*price indicative

RS Stock No.:
279-2400
Mfr. Part No.:
852-1102
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ports

8

Product Type

Industrial Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

8

Depth

120mm

Height

105mm

Standards/Approvals

IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC, DNV, UL, RoHS, LR, KC, IEEE 802.3, IEC 60068-2-6, CE, 802.3u and 802.3ab

Width

50mm

COO (Country of Origin):
TW
The WAGO Industrial-Switch has 8 Gigabit ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and play operation, saving time and money during commissioning.

Redundant DC power supply

Overvoltage protection

DIP switch to set alarm functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy