WAGO Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 5 915,28

(exc. VAT)

Kr. 7 394,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 915,28

*price indicative

RS Stock No.:
279-2410
Mfr. Part No.:
852-1417
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ports

5

Product Type

Industrial Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Number of SFP Ports

2

Width

50mm

Height

160mm

Depth

120mm

Standards/Approvals

IEEE 802.3

The WAGO Industrial-ECO-Switch has five Gigabit ETHERNET ports, four of which support Power over Ethernet (PoE+) at 30 W. The four PoE+ ports (IEEE 802.3at) can be used simultaneously to power PoE end devices (powered devices).

Supports Auto MDI/MDI X functions

Full/half duplex transfer modes for each port

Store and forward switching method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy