Siemens CI-8520 ETHERNET INTERFACE 5 Port Network Switch

Subtotal (1 unit)*

Kr. 17 829,93

(exc. VAT)

Kr. 22 287,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 829,93

*price indicative

RS Stock No.:
280-4455
Mfr. Part No.:
6MF2852-0AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

5

Product Type

Network Switch

Desktop/Rack Mount

Rack

Model Number

CI-8520 ETHERNET INTERFACE

Width

30mm

Standards/Approvals

IP40, IEC, EAC

Height

132mm

Depth

124mm

COO (Country of Origin):
IN
The Siemens CI-8520 Ethernet Interface having consumed active power of 2500 mW. It has surge voltage 2 kV and width 30 mm, height 132 mm including standard rail mounting.

Protection class IP40 on the front

Fastening method and standard rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy