Exsys EX-6100POE Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 283-5889
- Distrelec Article No.:
- 301-62-313
- Mfr. Part No.:
- EX-6100POE
- Brand:
- Exsys
Subtotal (1 unit)*
Kr. 2 022,48
(exc. VAT)
Kr. 2 528,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 022,48 |
*price indicative
- RS Stock No.:
- 283-5889
- Distrelec Article No.:
- 301-62-313
- Mfr. Part No.:
- EX-6100POE
- Brand:
- Exsys
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
| Brand | Exsys | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Model Number | EX-6100POE | |
| Height | 43mm | |
| Depth | 133mm | |
| Width | 62mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Model Number EX-6100POE | ||
Height 43mm | ||
Depth 133mm | ||
Width 62mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Unmanaged PoE Switch is a versatile and reliable solution for powering remote network devices up to 100 meters away. With Power over Ethernet functionality, it allows for easy installation and power delivery over a single Ethernet cable. The small, rugged metal housing makes it ideal for critical applications, while the extended operating temperature range from -40°C to +85°C ensures optimal performance in various environments.
5 x 10/100/1000Mbps Ethernet RJ45 ports
Supports power up to 4 PoE-capable remote network devices
Fully IEEE 802.3af Power Over Ethernet (PoE) compliant
Supports Jumbo Frames up to 9K Bytes
Plug and play installation, no configuration needed
Extended temperature range from -40°C to +85°C
Small, robust metal housing for critical applications
Supports PoE power enabled LED indicator for each port
Provides direct panel and DIN Rail mounting options
Related links
- Exsys EX-62020PoE Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Exsys EX-62020PoE-P Unmanaged 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-62021PoE-P Unmanaged 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-62020 Unmanaged 5 Port Ethernet Switch
- Exsys EX-62021 Unmanaged 5 Port Unmanaged Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet