Planet IGS-4215-4P4T2S Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 284-4530
- Distrelec Article No.:
- 300-80-957
- Mfr. Part No.:
- IGS-4215-4P4T2S
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 6 589,44
(exc. VAT)
Kr. 8 236,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 589,44 |
*price indicative
- RS Stock No.:
- 284-4530
- Distrelec Article No.:
- 300-80-957
- Mfr. Part No.:
- IGS-4215-4P4T2S
- Brand:
- Planet
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
| Brand | Planet | |
| Number of Ports | 10 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | IGS-4215-4P4T2S | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Depth | 107mm | |
| Width | 72mm | |
| Height | 161mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 10 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number IGS-4215-4P4T2S | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Depth 107mm | ||
Width 72mm | ||
Height 161mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The high-performance industrial-grade managed switch designed for demanding environments. It features 8 copper ports with 4 of them offering IEEE 802.3at PoE+ capability. The switch also includes 2 mini-GBIC/SFP slots for uplink connectivity. With a rugged IP30 metal housing and a wide temperature range of -40 to 75 degrees Celsius, it can operate reliably in the most challenging conditions. It supports advanced features such as VLAN, spanning tree protocols, and QoS, making it ideal for building automation, surveillance, and wireless applications.
8 copper ports with 4 IEEE 802.3at PoE+ capable ports
2 mini-GBIC/SFP slots for uplink connectivity
Rugged IP30 metal housing with wide operating temperature range
Advanced features such as VLAN and spanning tree protocols
Intelligent PoE functions for improved device management
Energy-saving features for reduced power consumption
Related links
- Planet IGS-4215-16T2S Managed 18 Port Industrial Ethernet Switch
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-6325-8UP2S Managed 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-4215-4P4T Managed 8 Port Managed Switch Power Over Ethernet
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch
- Trendnet TI-G102i Managed 10 Port Industrial Ethernet Switch
- N-Tron Managed 10 Port Industrial Ethernet Switch
- Planet IGS-4215-8UP2T2S Managed Switch 8 Port RJ45 Power Over Ethernet