Planet IGS-510TF Unmanaged 5 Port Industrial Ethernet Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 1 352,44

(exc. VAT)

Kr. 1 690,55

(inc. VAT)

RS Stock No.:
284-4533
Distrelec Article No.:
302-62-077
Mfr. Part No.:
IGS-510TF
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

5

Product Type

Industrial Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

1Gbps

Number of RJ-45 Ports

4

Desktop/Rack Mount

Rack

Number of SFP Ports

1

Model Number

IGS-510TF

Standards/Approvals

CE

Width

30mm

Height

104mm

Depth

70mm

COO (Country of Origin):
TW
The industrial-grade Gigabit Ethernet Switch designed for reliable and continuous long-range data transmission in harsh environments. With its compact size and rugged IP30-rated housing, this switch is ideal for deployment in any space-limited location. It features four 10/100/1000BASE-T RJ45 copper ports and one 100/1000BASE-X SFP fiber port, providing flexibility for different network connectivity options. With its fiber-optic link capability, it can extend the range of network deployment up to 120km. This switch also incorporates advanced green networking technology, consuming low power while maintaining high performance.

Compact size with rugged IP30-rated housing for easy installation in space-limited and harsh environments

Supports auto-negotiation, 10/100Mbps half/full duplex, and 1000Mbps full duplex for efficient and high-performance data transmission

Fiber-optic link capability extends the range of network deployment up to 120km

Advanced green networking technology for low power consumption and energy efficiency

ESD and surge protection for improved product stability and network security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy