Planet IGS-620TF Unmanaged 6 Port Industrial Ethernet Switch

Subtotal (1 unit)*

Kr. 2 928,64

(exc. VAT)

Kr. 3 660,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 928,64

*price indicative

RS Stock No.:
284-4539
Distrelec Article No.:
300-38-397
Mfr. Part No.:
IGS-620TF
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

6

Product Type

Industrial Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

1Gbps

Model Number

IGS-620TF

Number of SFP Ports

2

Number of RJ-45 Ports

4

Desktop/Rack Mount

Rack

Standards/Approvals

RoHS

Depth

87mm

Height

135mm

Width

32mm

COO (Country of Origin):
TW
The industrial 6-port full Gigabit Ethernet Switch designed for distance extension in harsh industrial environments. With non-blocking wire-speed performance and flexible network distance extension solution, this switch provides reliable connectivity for applications such as industrial control, surveillance systems, and wireless services. It offers 4-port 10/100/1000Base-T RJ-45 copper ports and 2 extra 100/1000Base-X SFP fiber optic interfaces, allowing for flexible and redundant network connections.

6-port full Gigabit Ethernet Switch with non-blocking wire-speed performance

Rugged IP30 metal case with wide temperature range (-40 to 75 degrees C) for harsh environments

Supports fiber-optical link capability for extended network deployment

Flexible operation mode with built-in DIP switch for easy configuration

High level of immunity against electromagnetic interference and electrical surges

Redundant power supply installation for enhanced reliability

Compact design with DIN rail and wall mount options for efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy