Planet IGS-824UPT Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 5 239,52

(exc. VAT)

Kr. 6 549,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 239,52

*price indicative

RS Stock No.:
284-4547
Distrelec Article No.:
302-62-094
Mfr. Part No.:
IGS-824UPT
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

8

Product Type

Industrial Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

1Gbps

Number of SFP Ports

2

Number of RJ-45 Ports

6

Desktop/Rack Mount

Rack

Model Number

IGS-824UPT

Depth

86mm

Width

56mm

Height

135mm

Standards/Approvals

CE

COO (Country of Origin):
TW
The industrial-grade, DIN-rail type Gigabit Ethernet Switch that is designed for heavy industrial environments. It features 6 10/100/1000BASE-T Gigabit Ethernet RJ45 copper ports and 2 SFP slots for long-distance, high-speed data transmission. With its IEEE 802.3bt PoE++ injector function, it can deliver up to 95 watts of power output to PoE devices. It is also equipped with redundant power input for high availability and an intelligent LED indicator for real-time PoE usage monitoring.

Industrial-grade Ethernet Switch designed for heavy industrial environments

Delivers up to 95 watts of power output to PoE devices

Redundant power input for high availability

Intelligent LED indicator for real-time PoE usage monitoring

Rugged IP30 aluminum case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy