Planet IGS-504PT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 285-8253
- Distrelec Article No.:
- 302-62-076
- Mfr. Part No.:
- IGS-504PT
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 3 775,20
(exc. VAT)
Kr. 4 719,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 775,20 |
*price indicative
- RS Stock No.:
- 285-8253
- Distrelec Article No.:
- 302-62-076
- Mfr. Part No.:
- IGS-504PT
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | IGS-504PT | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | CE | |
| Width | 30mm | |
| Depth | 70mm | |
| Height | 104mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Rack | ||
Model Number IGS-504PT | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals CE | ||
Width 30mm | ||
Depth 70mm | ||
Height 104mm | ||
- COO (Country of Origin):
- TW
The compact industrial 4-Port Ethernet Switch is a high-power PoE solution designed for harsh industrial environments. With IEEE 802.3at PoE+ support, it offers up to 30 watts of PoE power per port and a total power budget of 120 watts. The switch features a dual power input system for high availability, robust protection against ESD, and is suitable for narrow installations with its DIN-rail or wall-mount design.
Supports IEEE 802.3at Power over Ethernet Plus with up to 30 watts per port
Dual power input system for high availability network
Robust protection against ESD with 6KV DC contact discharge
Compact IP30 metal case for harsh industrial environments
Flexible installation with DIN-rail or wall-mount design
Related links
- Planet ISW-514PTF Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Edimax IGS-1105P Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet