Planet IGS-5225-4P2S Managed 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 285-8254
- Distrelec Article No.:
- 302-62-078
- Mfr. Part No.:
- IGS-5225-4P2S
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 5 811,52
(exc. VAT)
Kr. 7 264,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 811,52 |
*price indicative
- RS Stock No.:
- 285-8254
- Distrelec Article No.:
- 302-62-078
- Mfr. Part No.:
- IGS-5225-4P2S
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 2 | |
| Model Number | IGS-5225-4P2S | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Depth | 88mm | |
| Width | 50mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 2 | ||
Model Number IGS-5225-4P2S | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Depth 88mm | ||
Width 50mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The L2+ Industrial Managed PoE+ Switch that features 4 10/100/1000BASE-T Gigabit Ethernet RJ45 ports with IEEE 802.3at PoE+ Injector, and 2 100/1000BASE-X mini-GBIC/SFP slots. It is designed for industrial environments and provides advanced IPv6/IPv4 management interfaces, L2/L4 switching functions, Layer 3 static routing capability, and advanced ITU-G.8032 ERPS Ring technology. With its intelligent PoE functions, the switch can power up to 36 watts for each PoE port, detect powered devices, and provide various PoE management and scheduling features.
Advanced IPv6/IPv4 management interfaces
Abundant L2/L4 switching functions
Layer 3 static routing capability
Advanced ITU-G.8032 ERPS Ring technology
Intelligent PoE functions with various management and scheduling features
Redundant ring technology with strong self-recovery capability
Related links
- Planet IGS-5227X-4P2T Managed 6 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-5225-8P2T2S Managed 12 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-5225-8P2T4S Managed 14 Port Ethernet Smart Managed Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP-T Managed 6 Port Ethernet Switch Power Over Ethernet
- Planet IGS-10080MFT Managed Switch 6 Port RJ45 Power Over Ethernet
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Siemens Managed 6 Port Ethernet Switch