Planet ISW-1600T Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 285-8285
- Distrelec Article No.:
- 302-62-125
- Mfr. Part No.:
- ISW-1600T
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 2 905,76
(exc. VAT)
Kr. 3 632,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 905,76 |
*price indicative
- RS Stock No.:
- 285-8285
- Distrelec Article No.:
- 302-62-125
- Mfr. Part No.:
- ISW-1600T
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Model Number | ISW-1600T | |
| Height | 152mm | |
| Depth | 107mm | |
| Width | 66mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Model Number ISW-1600T | ||
Height 152mm | ||
Depth 107mm | ||
Width 66mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The industrial 16-port Ethernet switch is designed to withstand harsh environments with temperatures ranging from -40 to 75 degrees Celsius. With features such as energy-efficient Ethernet, ESD protection, and intelligent power-saving capabilities, this switch ensures stable and reliable network connectivity for demanding industrial applications.
Supports auto-negotiation and 10/100Mbps half/full duplex mode
Comes with 16-port 10/100BASE-TX RJ45 with auto MDI/MDI-X function
IEEE 802.3az Energy Efficient Ethernet (EEE) compliant for power savings up to 50%
High level of immunity against electromagnetic interference and electrical surges
Integrated with advanced green networking technologies for efficient performance
Supports 16K MAC address and automatic address learning
IP30 metal case for stability in heavy industrial environments
Related links
- Planet IGS-1600T Unmanaged 16 Port Industrial Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- HARTING Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- RS PRO Unmanaged 16 Port Ethernet Switch
- HARTING 24030160000 Unmanaged 16 Port Ethernet Switch
- Trendnet TEG-S17 Unmanaged 16 Port Ethernet Switch
- Trendnet TEG-S3160 Unmanaged 16 Port Ethernet Switch