Trendnet TEG-30262 Unmanaged 26 Port Ethernet Switch
- RS Stock No.:
- 287-2527
- Distrelec Article No.:
- 303-86-258
- Mfr. Part No.:
- TEG-30262 (EU)
- Brand:
- Trendnet
Subtotal (1 unit)*
Kr. 2 455,48
(exc. VAT)
Kr. 3 069,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 455,48 |
*price indicative
- RS Stock No.:
- 287-2527
- Distrelec Article No.:
- 303-86-258
- Mfr. Part No.:
- TEG-30262 (EU)
- Brand:
- Trendnet
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
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 26 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Gbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 2 | |
| Model Number | TEG-30262 | |
| Width | 441mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Depth | 131mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 26 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Gbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 2 | ||
Model Number TEG-30262 | ||
Width 441mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Depth 131mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
TRENDnet 28-Port Gigabit Switch with 4 x 10G SFP+ Ports
TRENDnets 28-Port Gigabit Switch with 4 x 10G SFP+Ports, model TEG-30262, provides high bandwidth performance, ease of use, and reliability. This switch offers four dedicated 10G Fiber SFP+ ports for high-speed network connections, providing a cost-effective solution in adding 10G link capability to an SMB network. With a sturdy metal housing and included rackmount brackets, this switch is well-suited for 19 1U rack installations.
Feature
• 24 x Gigabit ports
• 4 x 10G SFP+ ports
• 128Gbps switching capacity
• 1U rack mountable (brackets included)
• Fanless design
• NDAA / TAA compliant (U.S. and Canada only)
• Lifetime Warranty
• 4 x 10G SFP+ ports
• 128Gbps switching capacity
• 1U rack mountable (brackets included)
• Fanless design
• NDAA / TAA compliant (U.S. and Canada only)
• Lifetime Warranty
Related links
- Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S24Dg Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Ethernet Switch
- Trendnet TPE-TG262 (UK) Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S5061 (EU) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S381 (EU) Unmanaged 8 Port Ethernet Switch
- Trendnet Unmanaged 8 Port Ethernet Switch
- Trendnet TI-PG262 Unmanaged 26 Port Switch Power Over Ethernet