Trendnet TI-G62 Unmanaged 7 Port Industrial Ethernet Switch

Subtotal (1 unit)*

Kr. 2 146,03

(exc. VAT)

Kr. 2 682,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 146,03

*price indicative

RS Stock No.:
287-2540
Distrelec Article No.:
300-84-357
Mfr. Part No.:
TI-G62
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Industrial Ethernet Switch

Number of Ports

7

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

1Gbps

Model Number

TI-G62

Number of RJ-45 Ports

5

Desktop/Rack Mount

DIN Rail

Number of SFP Ports

2

Standards/Approvals

RoHS

Width

143mm

Depth

104mm

Height

36mm

COO (Country of Origin):
TW
The 6-Port Hardened Industrial Gigabit DIN-Rail Switch offers a 12 Gbps switching capacity and extreme -40 to 75 ºC operating temperature range. It features 5 Gigabit Ethernet ports, dual redundant power inputs with overload current protection, and a power failure alarm output triggered by power failure. With a Limited Lifetime Warranty, this switch is ideal for industrial environments.

5 x Gigabit Ethernet ports

1 x shared SFP slot and 1 x dedicated SFP slot

12 Gbps switching capacity

Extreme -40 to 75 ºC operating temperature range

Dual redundant power inputs with overload current protection

Power failure alarm output triggered by power failure

DIN-rail and wall mounts included

Rated for shock, freefall, and vibration resistance

CE and FCC compliance

Jumbo Frame support for increased performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy