MOXA NM-TX02 Networking Module
- RS Stock No.:
- 255-2565
- Mfr. Part No.:
- NM-TX02
- Brand:
- MOXA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-2565
- Mfr. Part No.:
- NM-TX02
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Networking Module | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Series | 6400/6600 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Networking Module | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Series 6400/6600 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa network expansion module that adds two 10/100BaseTX Ethernet ports to supported models in the NPort 6000 series of secure terminal servers. With two additional Ethernet ports, the NPort 6000 can effectively operate as a combination two port Ethernet switch and terminal server. Users no longer need to invest in additional switches or hubs to connect every device.
Two 10/100Base TX ports
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies