Socomec 1.25kA Neutral Link

Subtotal (1 unit)*

Kr. 1 087,94

(exc. VAT)

Kr. 1 359,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 087,94

*price indicative

RS Stock No.:
252-5327
Mfr. Part No.:
64410005
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Neutral Link

Current Rating

1.25kA

Standards/Approvals

IEC 60269-1, NF EN 60269-1, NF EN 60269-2, IEC 60269-2, DIN EN 60269-1

COO (Country of Origin):
FR
The Socomec neutral bar having current rating of 1250A. The solid link is used in conjunction with fuse bases or knife-edge fused disconnecting switches, generally fitted on the neutral pole.

High level performances

High reliability

Improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy