Legrand 120kA Neutral Link for Cartridge Fuses, 22 mm x 58 mm

Subtotal (1 box of 10 units)*

Kr. 550,38

(exc. VAT)

Kr. 687,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 550,38Kr. 55,038

*price indicative

RS Stock No.:
266-3179
Mfr. Part No.:
0 160 82
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Neutral Link

Fuse Type

Cartridge

Current Rating

120kA

Height

58mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
FR
The Legrand neutral AD cylindrical enedis cartridge is protects electrical circuit conductors in the event of an overload or short circuit.

120 kA breaking power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy