RS PRO Non-Resettable Fuse, Radial 125mA, 250V
- RS Stock No.:
- 767-5083
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 50 more to save Kr. 83,50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 98,27
(exc. VAT)
Kr. 122,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 9,827 | Kr. 98,27 | - |
| 50 - 240 | Kr. 8,157 | Kr. 81,57 | Kr. 83,50 |
| 250 - 490 | Kr. 6,898 | Kr. 68,98 | Kr. 732,25 |
| 500 - 990 | Kr. 6,063 | Kr. 60,63 | Kr. 1 882,00 |
| 1000 + | Kr. 5,766 | Kr. 57,66 | Kr. 4 061,00 |
*price indicative
- RS Stock No.:
- 767-5083
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 125mA | |
| Lead Orientation | Radial | |
| Voltage | 250V | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Lead Length | 22mm | |
| Length | 8.35mm | |
| Width | 4.3mm | |
| Height | 7.7mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -55°C | |
| Breaking Capacity | 35A | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 620μm | |
| Standards/Approvals | CSA, RoHS | |
| Series | RS PRO | |
| Lead Diameter | 620μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Non-Resettable Fuse | ||
Current Rating 125mA | ||
Lead Orientation Radial | ||
Voltage 250V | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Lead Length 22mm | ||
Length 8.35mm | ||
Width 4.3mm | ||
Height 7.7mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -55°C | ||
Breaking Capacity 35A | ||
Maximum Operating Temperature 125°C | ||
Diameter 620μm | ||
Standards/Approvals CSA, RoHS | ||
Series RS PRO | ||
Lead Diameter 620μm | ||
- COO (Country of Origin):
- TW
RS Fast Acting TE5 Fuses
RS fast acting TE5 fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies