BETA Nut Splitter 17 mm 82.5 mm
- RS Stock No.:
- 616-579
- Mfr. Part No.:
- 1709/10
- Brand:
- BETA
Subtotal (1 unit)*
Kr. 486,17
(exc. VAT)
Kr. 607,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 486,17 |
*price indicative
- RS Stock No.:
- 616-579
- Mfr. Part No.:
- 1709/10
- Brand:
- BETA
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
| Brand | BETA | |
| Product Type | Nut Splitter | |
| Length | 82.5mm | |
| Compatible Nut Size | 17 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Splitter | ||
Length 82.5mm | ||
Compatible Nut Size 17 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The BETA Nut splitter is a precision tool designed to safely remove damaged or seized nuts without harming the bolt or surrounding components. Ideal for maintenance and repair tasks, its built for durability and ease of use in tight or confined spaces. Its compact design and sharp cutting edge make it a reliable solution for stubborn fasteners.
Designed to split nuts without damaging bolts
Made from high strength steel for durability
Compact form for use in restricted areas
Related links
- BETA Nut Splitter 24 mm 82.5 mm
- BETA Nut Splitter 3.18 to 9.53 mm 38 mm
- BETA Nut Splitter 3.18 to 9.53 mm 36 mm
- BETA Nut Splitter 12.7 mm 120 mm
- BETA Nut Splitter 3.18 to 9.53 mm
- OPTIBELT 85 mm 30 mm Length 90 Half Coupling Flange
- Entrelec BFU1 8SF Series, Polyamide 62 mm 82.5 mm DIN Rail Enclosure Box 9mm
- ebm-papst Plastic Finger Guard for 92 mm Fans 6.5 mm