IQD 10MHz Oscillator Bulk ±10 ppb 14 HCMOS LFOCXO070939B
- RS Stock No.:
- 212-0559
- Mfr. Part No.:
- LFOCXO070939B
- Brand:
- IQD
Subtotal (1 unit)*
Kr. 10 826,36
(exc. VAT)
Kr. 13 532,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 826,36 |
*price indicative
- RS Stock No.:
- 212-0559
- Mfr. Part No.:
- LFOCXO070939B
- Brand:
- IQD
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
| Brand | IQD | |
| Product Type | Oscillator | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±10 ppb | |
| Load Capacitance | 15pF | |
| Packaging | Bulk | |
| Package Type | Bulk | |
| Mount Type | Through Hole | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Supply Voltage | 5V | |
| Pin Count | 14 | |
| Series | IQCM-200 | |
| Standards/Approvals | ANSI, RoHS, REACH, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Oscillator | ||
Output Frequency 10MHz | ||
Frequency Stability ±10 ppb | ||
Load Capacitance 15pF | ||
Packaging Bulk | ||
Package Type Bulk | ||
Mount Type Through Hole | ||
Output Level HCMOS | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Supply Voltage 5V | ||
Pin Count 14 | ||
Series IQCM-200 | ||
Standards/Approvals ANSI, RoHS, REACH, JEDEC | ||
Automotive Standard No | ||
The IQD OCXO Oscillator is a GNSS disciplined OCXO (GPSDO) incorporating sync to a 1pps input and 1pps output. Compatible with GPS, GLONASS, BEIDOU and GALILEO. Holdover stability up to 1.5μs over 24hours, achieved using an adaptive algorithm. Internal pa
Frequency is 10.0MHz
Operating temperature range is -10°C to 70°C
Maximum rise and Fall time is 8ns
Related links
- IQD 10MHz Oscillator ±10 ppb 14 HCMOS LFOCXO065520B
- IQD 10MHz Oscillator SMD ±20 ppb 6 HCMOS LFOCXO063800Bulk
- IQD 10MHz Oscillator DIP (36 x 27 mm) ±1 ppb 5 Sinewave LFOCXO063815Bulk
- IQD 10MHz Oscillator Through Hole 1 ppb 5 Sinewave LFOCXO063815B
- IQD 10MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094144
- Micro Crystal 10MHz Oscillator PDIP ±0.2 ppm 14 HCMOS OCXOV-AV5-10.000
- SYRLINKS 10MHz Oscillator Europack High ±10 ppb 5 EWOS10HP-5V0-B-S4
- SYRLINKS 10MHz Oscillator Europack High ±10 ppb 5 EWOS831-5V0-B-S4