RS PRO Black Fabric Typist Chair
- RS Stock No.:
- 180-9718
- Distrelec Article No.:
- 303-90-843
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 3 314,56
(exc. VAT)
Kr. 4 143,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 314,56 |
*price indicative
- RS Stock No.:
- 180-9718
- Distrelec Article No.:
- 303-90-843
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Chair Type | Typist Chair | |
| Product Type | Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | Yes | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Fabric | |
| Maximum Seat Height | 640mm | |
| Minimum Seat Height | 520mm | |
| Standards/Approvals | BS 5459-2:2000 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Typist Chair | ||
Product Type Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable Yes | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Fabric | ||
Maximum Seat Height 640mm | ||
Minimum Seat Height 520mm | ||
Standards/Approvals BS 5459-2:2000 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
RS PRO Ergo Comfort Executive Chair
Introducing RS PRO office chairs, an ergonomic range of high quality and durable chairs with adjustable features, suitable for use within an office environment. The RS PRO Ergo Comfort Executive model is a super large operator executive chair that features a highly comfortable seat and backrest, covered with a durable and easy to clean fabric reducing the risk of deterioration from spillages and debris. The seat can be adjusted to the required height via a gas lift mechanism of up to 150 kg, allowing the chair to be used with a variety of office furniture at different heights. The RS PRO Ergo Comfort Executive chair also allows for seat tilt and slide via the asynchronous lever system, allowing for a variety of adjustments to accommodate numerous comfort levels and posture.
A posture curve back adds an additional level of support, helping to maintain posture and comfort throughout the working day helping to reduce the risk of back injury and tension. In addition, the RS PRO Ergo Comfort Executive chair features optional armrests allowing you to add or remove them when required for more versatility. The durable nylon base with wheels helps to maintain stability during use, whilst allowing the chair to be maneuvered with ease.
Features and Benefits
• Ergonomic design for ultimate comfort and posture
• Cushioned seat and backrest coated in a durable fabric material
• Durable nylon base with wheels
• Gas lift seat for adjustable height
• Seat tilt and slide to accommodate for numerous positions and preferences
• Easy self assembly
• Removable armrests for additional support when required
• Posture curve back for enhanced posture and comfort
• 4 lever asynchronous mechanism to make easy adjustments
What type of office chair should I use?
What type of office chair should I use?
RS PRO offers a wide range of ergonomically designed office chairs and furniture designed to maintain correct posture and comfort throughout the working day. The type of chair required will depend on the working environment it is going to be used in. For example, a standard swivel desk chair is ideal for use at a desk, whereas a luxurious executive chair featuring leather or faux leather is best suited to a boardroom.
Other types of chairs include:
• Drafting Chairs - ideal for when a higher seat is required
• Kneeling Chairs - for sitting in a position with the thighs dropped so some of the bodys weight is supported by the shins. They are designed to relieve lower back strain.
• Lab Chairs - best suited for labs and hospitals as they have wipe-clean vinyl or polyurethane covers.
• Stacking Chairs - traditional 4-legged chairs designed to be stacked on top of one another for easy storage. These are popular in meeting rooms.
• Stools - chairs without a backrest and are height adjustable.
• Typist Chairs - similar to desk chairs. However, they usually have a higher backrest and no armrests to aid typing.
What material is this chair made from?
Office chairs are made with a number of different materials such as fabric, leather or plastic, each designed with comfort and durability in mind for the environment required. Many office chairs also feature mesh inserts for lumbar support and breathability. The RS PRO Ergo Comfort chair is made with a comfortable cushioned seat and back that is covered with a durable black fabric.
Can the height be adjusted?
As the RS PRO Ergo Comfort chair features a gas lift mechanism, the height can be adjusted accordingly by simply pulling on the lever just below the seat. If the lever is pulled whilst pressure is applied to the seat it will lower, in order to raise the height, pull the lever whilst less pressure or no pressure is applied to the seat.
Related links
- RS PRO Black Fabric Typist Chair
- RS PRO Black Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 10.5 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 90 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair
- RS PRO Black Fabric Executive Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Stacking Chair, 140 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 150 kg Weight Capacity