Extech 380560 Ohmmeter, 20 kΩ Max, 0.1 kΩ, Low Resistance

Subtotal (1 unit)*

Kr. 7 367,36

(exc. VAT)

Kr. 9 209,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 367,36

*price indicative

RS Stock No.:
288-0124
Mfr. Part No.:
380560
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Ohmmeter

Maximum Resistance Measurement

20kΩ

Resistance Resolution

0.1kΩ

Measurement Type

Low Resistance

Power Source

220 V ac, 110 V ac

Maximum Accuracy

0.2 %

Width

210mm

Weight

2.2kg

Standards/Approvals

No

Length

280mm

Height

90mm

Model Number

380560

Minimum Accuracy

±0.2 % rdg + 4 Digits

COO (Country of Origin):
TW
The FLIR Precision Milliohm Meter is a high resolution benchtop meter that provides resolution down to 0.01mΩ using 4-wire Kelvin clip test leads. With 7 ranges for wide low resistance measurement, this meter is perfect for accurate resistance testing

1999 count display with 0.8 inch digits for easy readability

Automatic zero function for convenience

Built-in comparator for Hi/Lo/Go resistance testing or selection

5V test voltage for versatile usage

One year warranty for peace of mind

Complete with 4-wire cables with Kelvin clip connectors and power cord for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy