TLR377GYZ-E2 ROHM, Operational Amplifier, 4 MHz, 6-Pin 5.5V WLCSP-6
- RS Stock No.:
- 264-264
- Mfr. Part No.:
- TLR377GYZ-E2
- Brand:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
Kr. 211,53
(exc. VAT)
Kr. 264,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | Kr. 21,153 | Kr. 211,53 | - |
| 100 - 240 | Kr. 20,10 | Kr. 201,00 | 4% |
| 250 + | Kr. 18,624 | Kr. 186,24 | 11% |
*price indicative
- RS Stock No.:
- 264-264
- Mfr. Part No.:
- TLR377GYZ-E2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | WLCSP-6 | |
| Number of Channels | 1 | |
| Pin Count | 6 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 2V/μs | |
| Minimum Operating Temperature | -20°C | |
| Input Bias Current | 0.5 pA | |
| Vos - Input Offset Voltage | 1.0 mV | |
| Maximum Operating Temperature | 85°C | |
| Series | TLR377GYZ | |
| Width | 880μm | |
| Standards/Approvals | No | |
| Length | 580μm | |
| Height | 330μm | |
| Output Current | 12mA | |
| Automotive Standard | No | |
| Input Offset Current | 0 pA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type WLCSP-6 | ||
Number of Channels 1 | ||
Pin Count 6 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 2V/μs | ||
Minimum Operating Temperature -20°C | ||
Input Bias Current 0.5 pA | ||
Vos - Input Offset Voltage 1.0 mV | ||
Maximum Operating Temperature 85°C | ||
Series TLR377GYZ | ||
Width 880μm | ||
Standards/Approvals No | ||
Length 580μm | ||
Height 330μm | ||
Output Current 12mA | ||
Automotive Standard No | ||
Input Offset Current 0 pA | ||
The ROHM Op Amps is an ultra Small Package and Rail to Rail Input/output single CMOS operational amplifier. This product features low input offset voltage, low noise and low input bias current. It is suitable for equipment operating from battery power and using sensors that an amplifier.
Low input offset voltage
Low noise
RoHS compliant
Related links
- TLR1901GXZ-E2 ROHM 0.4 kHz, 5-Pin 5.5V WLCSP
- ROHM 150 MHz, 6-Pin 5.5V SSOP-6
- LMR1701G-LBTR ROHM 150 MHz, 6-Pin 5.5V SSOP-6
- LMR1701YG-CTR ROHM 150 MHz, 6-Pin 5.5V SSOP-6
- onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
- ROHM 4 MHz, 14-Pin 5.5V SSOP
- ROHM 4 MHz, 8-Pin 5.5V MSOP-8
- ROHM 4 MHz, 5-Pin 5.5V SOP-J8