MCP607-I/SN Microchip, Operational Amplifier, 155 kHz, 8-Pin 6V SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 68,64

(exc. VAT)

Kr. 85,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 1 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 13,728Kr. 68,64
25 - 95Kr. 13,34Kr. 66,70
100 +Kr. 12,812Kr. 64,06

*price indicative

Packaging Options:
RS Stock No.:
402-992
Distrelec Article No.:
304-37-127
Mfr. Part No.:
MCP607-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

155kHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

2.5V

Vos - Input Offset Voltage

±250 μV

Minimum Operating Temperature

-40°C

Slew Rate

0.08V/μs

Input Bias Current

80 pA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3.9mm

Height

1.25mm

Length

4.9mm

Series

MCP607

Automotive Standard

AEC-Q100

Output Current

17mA

Input Offset Current

1 pA

MCP606/607/608/609 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy