MCP6044-I/SL Microchip, Operational Amplifier, 14 kHz, 14-Pin 6V SOIC

Get a bulk buy discount

Add 25 more to save Kr. 13,75

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 94,04

(exc. VAT)

Kr. 117,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 18,808Kr. 94,04-
25 - 95Kr. 18,258Kr. 91,29Kr. 13,75
100 +Kr. 17,594Kr. 87,97Kr. 121,40

*price indicative

Packaging Options:
RS Stock No.:
403-103
Mfr. Part No.:
MCP6044-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

14kHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

6V

Slew Rate

3V/ms

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

3 mV

Input Bias Current

1 pA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3.9mm

Series

MCP6044

Length

8.65mm

Height

1.25mm

Output Current

20mA

Automotive Standard

No

Input Offset Current

1 pA

MCP6041/6042/6043/6044 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy