TLE2072CP Texas Instruments, Operational Amplifier, 9.4 MHz, 8-Pin 19V PDIP
- RS Stock No.:
- 834-156
- Mfr. Part No.:
- TLE2072CP
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save Kr. 6,85
View bulk pricing optionsSubtotal (1 unit)*
Kr. 28,83
(exc. VAT)
Kr. 36,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 45 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 361 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 28,83 | - |
| 5 - 9 | Kr. 27,46 | Kr. 6,85 |
| 10 - 24 | Kr. 24,71 | Kr. 41,20 |
| 25 - 49 | Kr. 22,19 | Kr. 166,00 |
| 50 + | Kr. 21,05 | Kr. 389,00 |
*price indicative
- RS Stock No.:
- 834-156
- Mfr. Part No.:
- TLE2072CP
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 9.4MHz | |
| Maximum Supply Voltage | 19V | |
| Minimum Supply Voltage | 2.25V | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | 5 nA | |
| Slew Rate | 35V/μs | |
| Vos - Input Offset Voltage | 7.8 mV | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Series | TLE2072 | |
| Height | 4.57mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 80mA | |
| Input Offset Current | 1.4 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 9.4MHz | ||
Maximum Supply Voltage 19V | ||
Minimum Supply Voltage 2.25V | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current 5 nA | ||
Slew Rate 35V/μs | ||
Vos - Input Offset Voltage 7.8 mV | ||
Maximum Operating Temperature 70°C | ||
Length 9.81mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Series TLE2072 | ||
Height 4.57mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 80mA | ||
Input Offset Current 1.4 nA | ||
JFET Input Op Amp, Excalibur TLE Series
The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.
The TLE2060 series are low-power JFET-input OP amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.
Related links
- TLE2072CP Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- TLE2081CP Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- TLE2082ACP Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- TLE2071CP Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- TLE2071ACP Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- TLE2074CN Texas Instruments 9.4 MHz, 14-Pin 19V PDIP
- TLE2072ID Texas Instruments 9.4 MHz, 8-Pin 19V SOIC