MCP6242-E/SN Microchip, Operational Amplifier, 550 kHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 144-5720
- Mfr. Part No.:
- MCP6242-E/SN
- Brand:
- Microchip
Subtotal (1 tube of 100 units)*
Kr. 351,40
(exc. VAT)
Kr. 439,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | Kr. 3,514 | Kr. 351,40 |
*price indicative
- RS Stock No.:
- 144-5720
- Mfr. Part No.:
- MCP6242-E/SN
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 550kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.3V/μs | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6242 | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Output Current | 23mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 550kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.3V/μs | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP6242 | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Output Current 23mA | ||
Input Offset Current 1 pA | ||
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- MCP6242-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6241T-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6242T-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6241-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6242-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6242T-E/MSVAO Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6242T-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6241-E/P Microchip 550 kHz, 8-Pin 5.5V PDIP