LMV321RILT STMicroelectronics, Operational Amplifier, 1.3 MHz, 5-Pin 6V SOT-23

Get a bulk buy discount

Add 6000 more to save Kr. 1 416,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 6 630,00

(exc. VAT)

Kr. 8 280,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 2,21Kr. 6 630,00-
6000 +Kr. 1,974Kr. 5 922,00Kr. 1 416,00

*price indicative

RS Stock No.:
168-5802
Mfr. Part No.:
LMV321RILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

1.3MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

3V

Slew Rate

0.45V/μs

Input Bias Current

95 nA

Vos - Input Offset Voltage

6 mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

1.75mm

Series

LMV321

Standards/Approvals

RoHS

Length

3mm

Height

1.3mm

Output Current

46mA

Automotive Standard

AEC-Q100

Input Offset Current

25 nA

LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers


The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.

Power supply operation from 2.7 V to 6 V

Rail-to-Rail input and output

Low supply current: 145 μA

Gain bandwidth product: 1 MHz

Electrostatic Discharge (ESD) tolerance: 2 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy