MC1458IDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 22V SO
- RS Stock No.:
- 189-1997
- Mfr. Part No.:
- MC1458IDT
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 100,90
(exc. VAT)
Kr. 126,13
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 4,036 | Kr. 100,90 | - |
| 100 - 225 | Kr. 3,057 | Kr. 76,43 | 24% |
| 250 - 475 | Kr. 2,654 | Kr. 66,35 | 34% |
| 500 - 975 | Kr. 2,325 | Kr. 58,13 | 42% |
| 1000 + | Kr. 2,087 | Kr. 52,18 | 48% |
*price indicative
- RS Stock No.:
- 189-1997
- Mfr. Part No.:
- MC1458IDT
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 22V | |
| Minimum Supply Voltage | -22V | |
| Vos - Input Offset Voltage | 6 mV | |
| Slew Rate | 0.8V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 800 nA | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | MC1458 | |
| Automotive Standard | No | |
| Output Current | 35mA | |
| Input Offset Current | 300 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 22V | ||
Minimum Supply Voltage -22V | ||
Vos - Input Offset Voltage 6 mV | ||
Slew Rate 0.8V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 800 nA | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series MC1458 | ||
Automotive Standard No | ||
Output Current 35mA | ||
Input Offset Current 300 nA | ||
The MC1458 is a high-performance, monolithic, dual operational amplifier intended for a wide range of Analogue applications. The high gain and wide range of operating voltages provide superior performance in integrator, summing amplifiers, and general feedback applications.
Low power consumption
Large input voltage range
No latch-up
High gain
Short-circuit protection
No frequency compensation required
Related links
- MC1458IDT STMicroelectronics 1 MHz, 8-Pin 22V SO
- MC1458DT STMicroelectronics 1 MHz, 8-Pin 22V SOIC
- TL062ACDT STMicroelectronics 1 MHz, 8-Pin 36V SO-8
- TSL6002IYDT STMicroelectronics 1 MHz, 8-Pin 5.5V SO-8
- UA741CD STMicroelectronics 1 MHz, 8-Pin 40V SO-8
- TL061CDT STMicroelectronics 1 MHz, 8-Pin 36V SO
- TL062CDT STMicroelectronics 1 MHz, 8-Pin 36V SOIC
- UA741IDT STMicroelectronics 1 MHz, 8-Pin 40V SOIC