TS27M4CDT STMicroelectronics, Operational Amplifier, 1 MHz, 14-Pin 16V SO
- RS Stock No.:
- 189-2020
- Mfr. Part No.:
- TS27M4CDT
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save Kr. 123,10
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 127,68
(exc. VAT)
Kr. 159,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 5,107 | Kr. 127,68 | - |
| 100 - 225 | Kr. 3,876 | Kr. 96,90 | Kr. 123,10 |
| 250 - 475 | Kr. 3,345 | Kr. 83,63 | Kr. 440,50 |
| 500 - 975 | Kr. 2,942 | Kr. 73,55 | Kr. 1 082,50 |
| 1000 + | Kr. 2,631 | Kr. 65,78 | Kr. 2 476,00 |
*price indicative
- RS Stock No.:
- 189-2020
- Mfr. Part No.:
- TS27M4CDT
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 16V | |
| Slew Rate | 0.6V/μs | |
| Vos - Input Offset Voltage | 12 mV | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | 150 pA | |
| Maximum Operating Temperature | 70°C | |
| Series | TS27M4 | |
| Width | 7.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.65mm | |
| Length | 20mm | |
| Output Current | 60mA | |
| Automotive Standard | No | |
| Input Offset Current | 200 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 16V | ||
Slew Rate 0.6V/μs | ||
Vos - Input Offset Voltage 12 mV | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current 150 pA | ||
Maximum Operating Temperature 70°C | ||
Series TS27M4 | ||
Width 7.1mm | ||
Standards/Approvals RoHS | ||
Height 1.65mm | ||
Length 20mm | ||
Output Current 60mA | ||
Automotive Standard No | ||
Input Offset Current 200 pA | ||
Low power consumption: 150 μA/op
Excellent phase margin on capacitive loads
Output voltage can swing to ground
Two input offset voltage selections
Unity gain stable
Related links
- TS27M4CDT STMicroelectronics 1 MHz, 14-Pin 16V SO
- STMicroelectronics 1 MHz, 14-Pin 16V SOIC
- TS914ID STMicroelectronics 1 MHz, 14-Pin 16V SOIC
- TL064CD STMicroelectronics 1 MHz, 14-Pin 36V SOIC
- TL064CDT STMicroelectronics 1 MHz, 14-Pin 36V SOIC
- TS274AIDT STMicroelectronics 3.5 MHz, 14-Pin 16V SO
- TS914AIDT STMicroelectronics 1.4 MHz, 14-Pin 16V SO
- LMV324BG-13 DiodesZetex 1 MHz, 14-Pin 5.5V SOIC