MCP6V17-E/MS Microchip MSOP
- RS Stock No.:
- 193-5530
- Mfr. Part No.:
- MCP6V17-E/MS
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5530
- Mfr. Part No.:
- MCP6V17-E/MS
- Brand:
- Microchip
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
| Brand | Microchip | |
| Package Type | MSOP | |
| Mount Type | SMD | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Package Type MSOP | ||
Mount Type SMD | ||
The MCP6V16/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 80 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 1.6V with a maximum quiescent current of only 11 μW.
Zero-Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of 150 nV/C
No 1/f noise
Power consumption as low as 10.4 uW per channel
Small MSOP and 2x3 DFN packaging
Related links
- MCP6422-E/MS Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6V97-E/MS Microchip 10 MHz, 8-Pin 5.5V MSOP
- Microchip 2 MHz, 8-Pin 6V MSOP
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP
- Microchip 1 16 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 2 18 bit- ADC 4 sps, 8-Pin MSOP
- MCP6002-I/MS Microchip 1 MHz, 8-Pin 6V MSOP
- MCP6002T-I/MS Microchip 1 MHz, 8-Pin 6V MSOP