LMV358M/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 197-7366
- Mfr. Part No.:
- LMV358M/NOPB
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save Kr. 24,60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 102,16
(exc. VAT)
Kr. 127,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 1 020 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 10,216 | Kr. 102,16 | - |
| 50 - 90 | Kr. 9,724 | Kr. 97,24 | Kr. 24,60 |
| 100 - 240 | Kr. 8,74 | Kr. 87,40 | Kr. 147,60 |
| 250 - 490 | Kr. 8,214 | Kr. 82,14 | Kr. 500,50 |
| 500 + | Kr. 8,168 | Kr. 81,68 | Kr. 1 024,00 |
*price indicative
- RS Stock No.:
- 197-7366
- Mfr. Part No.:
- LMV358M/NOPB
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Slew Rate | 1V/μs | |
| Vos - Input Offset Voltage | 7 mV | |
| Input Bias Current | 250 nA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LMV358-N | |
| Width | 6.19mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 5mm | |
| Output Current | 40mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 50 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Slew Rate 1V/μs | ||
Vos - Input Offset Voltage 7 mV | ||
Input Bias Current 250 nA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LMV358-N | ||
Width 6.19mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 5mm | ||
Output Current 40mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 50 nA | ||
- COO (Country of Origin):
- MY
Related links
- LMV358M/NOPB Texas Instruments 1 MHz, 8-Pin 5.5V SOIC
- Texas Instruments 1 MHz, 8-Pin 5.5V SOIC
- Texas Instruments 1 MHz, 8-Pin 5.5V VSSOP
- LMV602MMX/NOPB Texas Instruments 1 MHz, 8-Pin 5.5V VSSOP
- LMV358MM/NOPB Texas Instruments 1 MHz, 8-Pin 5.5V MSOP
- LMV358IDR Texas Instruments 1 MHz, 8-Pin 5.5V SOIC
- LMV358ID Texas Instruments 1 MHz, 8-Pin 5.5V SOIC
- TLV6002IDR Texas Instruments 1 MHz, 8-Pin 5.5V SOIC