TSB711AILT STMicroelectronics, Operational Amplifier, 2.5 MHz, 5-Pin 36V SOT-23
- RS Stock No.:
- 201-4476
- Mfr. Part No.:
- TSB711AILT
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 69,78
(exc. VAT)
Kr. 87,23
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 13,956 | Kr. 69,78 | - |
| 50 - 245 | Kr. 13,75 | Kr. 68,75 | 1% |
| 250 - 495 | Kr. 13,59 | Kr. 67,95 | 2% |
| 500 + | Kr. 13,43 | Kr. 67,15 | 3% |
*price indicative
- RS Stock No.:
- 201-4476
- Mfr. Part No.:
- TSB711AILT
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 2.5MHz | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 930 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 900 nA | |
| Slew Rate | 3V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.45mm | |
| Series | TSB711A | |
| Width | 1.75mm | |
| Output Current | 20mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 10 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 2.5MHz | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage 930 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 900 nA | ||
Slew Rate 3V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.45mm | ||
Series TSB711A | ||
Width 1.75mm | ||
Output Current 20mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 10 nA | ||
The STMicroelectronics is a precision rail-to-rail input / output 36 V, 6 MHz op-amps. It is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies.
Low offset voltage 300 μV maximum
Automotive-grade available
2 kV HBM ESD tolerance
Related links
- TSB711AILT STMicroelectronics 2.5 MHz, 5-Pin 36V SOT-23
- TSB571ILT STMicroelectronics 2.5 MHz, 5-Pin 36V SOT-23
- MIC6211YM5-TR Microchip 2.5 MHz, 5-Pin 32V SOT-23
- TSB511IYLT STMicroelectronics 6 MHz, 5-Pin 36V SOT-23-5
- LMP7701MF/NOPB Texas Instruments 2.5 MHz, 5-Pin 12V SOT-23
- TSB511ILT STMicroelectronics 6 MHz, 5-Pin 36V SOT-23-5
- TSB181IYLT STMicroelectronics 3 MHz, 5-Pin 36V SOT-23-5
- TSB711ILT STMicroelectronics 6 MHz, 5-Pin 36V SOT-23