LM2904BYST STMicroelectronics, Operational Amplifier, 1.2 MHz, 8-Pin 36V MiniSO

Subtotal (1 pack of 50 units)*

Kr. 192,20

(exc. VAT)

Kr. 240,25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 650 unit(s), ready to ship
Units
Per unit
Per Pack*
50 +Kr. 3,844Kr. 192,20

*price indicative

Packaging Options:
RS Stock No.:
231-8082
Mfr. Part No.:
LM2904BYST
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MiniSO

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.2MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

36V

Vos - Input Offset Voltage

5 mV

Input Bias Current

200 nA

Slew Rate

0.6V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.2mm

Standards/Approvals

No

Width

3.1mm

Series

LM2904B

Height

1.1mm

Automotive Standard

AEC-Q100

Output Current

40mA

Input Offset Current

40 nA

The STMicroelectronics low power operational amplifiers consists of two independent, high gain operational amplifiers that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. This circuit operates from a single power supply over a wide range of voltages. The LM2904B is guaranteed up to 36 V supply voltage operation. The low power supply drain is independent of the magnitude of the power supply voltage.

Low input bias current 20 nA

Low input offset current 2 nA

Input common-mode voltage range includes negative rail

Differential input voltage range equal to the power supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy