MCP6V96T-E/OT Microchip, Operational Amplifier, 10 MHz, 5-Pin 5.5V SOT-23-5

Subtotal (1 pack of 5 units)*

Kr. 73,44

(exc. VAT)

Kr. 91,80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +Kr. 14,688Kr. 73,44

*price indicative

Packaging Options:
RS Stock No.:
236-7892
Mfr. Part No.:
MCP6V96T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23-5

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Input Bias Current

50 pA

Vos - Input Offset Voltage

25 μV

Slew Rate

9.5V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.9mm

Standards/Approvals

No

Series

MCP6V96T

Automotive Standard

No

Output Current

30mA

Input Offset Current

400 pA

The Microchip MCP6V96T family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices provide a gain bandwidth product of 10MHz, are unity gain stable, have no 1/f noise, and provide superior

Zero-Drift architecture

Maximum offset of only 25 uV

Maximum offset drift of 150 nV/C

No 1/f noise

GBWP of 10 MHz

Related links