Texas Instruments, Operational Amplifier, 130 MHz, 8-Pin 15V SOIC

Subtotal (1 tube of 75 units)*

Kr. 5 756,775

(exc. VAT)

Kr. 7 195,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +Kr. 76,757Kr. 5 756,78

*price indicative

RS Stock No.:
252-5574
Mfr. Part No.:
THS3121ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

130MHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

15V

Vos - Input Offset Voltage

13 mV

Minimum Operating Temperature

-40°C

Slew Rate

1700V/μs

Input Bias Current

20 μA

Maximum Operating Temperature

85°C

Height

1.75mm

Length

5mm

Standards/Approvals

RoHS

Series

THS3121

Automotive Standard

No

Output Current

475mA

Input Offset Current

20 μA


Related links