Texas Instruments, Operational Amplifier, 500 kHz, 6-Pin 3.6V SOT-23 (DBV)
- RS Stock No.:
- 252-5593
- Mfr. Part No.:
- TLV2760IDBVT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5593
- Mfr. Part No.:
- TLV2760IDBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 (DBV) | |
| Number of Channels | 1 | |
| Pin Count | 6 | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Input Bias Current | 200 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 6800 μV | |
| Slew Rate | 0.2V/μs | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Series | TLV276x | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Output Current | 10mA | |
| Automotive Standard | No | |
| Input Offset Current | 200 pA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 (DBV) | ||
Number of Channels 1 | ||
Pin Count 6 | ||
GBP - Gain Bandwidth Product 500kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Input Bias Current 200 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 6800 μV | ||
Slew Rate 0.2V/μs | ||
Maximum Operating Temperature 85°C | ||
Width 1.75mm | ||
Length 3.05mm | ||
Series TLV276x | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Output Current 10mA | ||
Automotive Standard No | ||
Input Offset Current 200 pA | ||
Related links
- TLV2760IDBVT Texas Instruments 500 kHz, 6-Pin 3.6V SOT-23 (DBV)
- Microchip 500 kHz, 6-Pin 5.5V SOT-23
- MCP6C04T-020E/CHY Microchip 500 kHz, 6-Pin 5.5V SOT-23
- MCP6C02T-100E/CHY Microchip 500 kHz, 6-Pin 5.5V SOT-23
- Microchip 500 kHz, 5-Pin 12V SOT-23
- LMC7101AYM5-TR Microchip 500 kHz, 5-Pin 12V SOT-23
- LMC7101BYM5-TR Microchip 500 kHz, 5-Pin 12V SOT-23
- Texas Instruments 430 kHz, 5-Pin 18V SOT-23