ISL28230CBZ-T7 Renesas Electronics, Operational Amplifier, 400 kHz, 14-Pin 5.5V SOIC
- RS Stock No.:
- 264-3571
- Mfr. Part No.:
- ISL28230CBZ-T7
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3571
- Mfr. Part No.:
- ISL28230CBZ-T7
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Operational Amplifier | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 400kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 40 μV | |
| Slew Rate | 0.2V/μs | |
| Input Bias Current | 250 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | ISL28230 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Input Offset Current | 60 pA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Operational Amplifier | ||
Package Type SOIC | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 400kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 40 μV | ||
Slew Rate 0.2V/μs | ||
Input Bias Current 250 pA | ||
Maximum Operating Temperature 125°C | ||
Series ISL28230 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Input Offset Current 60 pA | ||
The Renesas Electronics RRIO operational amplifiers are single, dual and quad micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation. Their low supply current of 20μA and rail-to-rail input/output enable.
Quiescent current 20μA
Low input offset voltage 40μV
Related links
- ISL28230CBZ-T7 Renesas Electronics 400 kHz, 14-Pin 5.5V SOIC
- ISL28130FHZ-T7 Renesas Electronics 400 kHz, 5-Pin 5.5V SOT
- ISL28230FBZ Renesas Electronics 400 kHz, 8-Pin 5.5V SOIC-8
- TSZ124IYPT STMicroelectronics 400 kHz, 14-Pin 5.5V TSSOP
- TSZ124IPT STMicroelectronics 400 kHz, 14-Pin 5.5V TSSOP
- ISL28113FEZ-T7 Renesas Electronics 2 MHz, 5-Pin 5.5V 5LD SC-70
- ISL28191FHZ-T7 Renesas Electronics 61 MHz, 6-Pin 5.5V 6LD SOT23
- ISL55001IBZ-T7 Renesas Electronics 70 kHz, 8-Pin 15V SOIC-8