MCP6496UT-E/OT Microchip, Operational Amplifier, 30 MHz, 5-Pin 5.5V SOT-23

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 57,77

(exc. VAT)

Kr. 72,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 5,777Kr. 57,77-
50 - 90Kr. 4,748Kr. 47,4817%
100 - 240Kr. 4,336Kr. 43,3624%
250 - 990Kr. 4,313Kr. 43,1325%
1000 +Kr. 4,301Kr. 43,0125%

*price indicative

Packaging Options:
RS Stock No.:
274-4652
Mfr. Part No.:
MCP6496UT-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

30MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

1.6 mV

Slew Rate

40V/μs

Input Bias Current

±1 pA

Maximum Operating Temperature

125°C

Series

MCP6496

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

The Microchip Operational Amplifier with EMI Filtering have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 30 MHz

No phase reversal

Enhanced EMI protection

Unity Gain Stable

AEC Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy